Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP6632AGR-0001-PCopy
Order Code
Cut Tape4908627
Cut Tape4908627RL
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM12.570 |
| 10+ | RM9.490 |
| 25+ | RM8.740 |
| 50+ | RM8.330 |
| 100+ | RM7.920 |
| 250+ | RM7.530 |
| 500+ | RM7.050 |
| 1000+ | RM6.810 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM12.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP6632AGR-0001-PCopy
Order Code
Cut Tape4908627
Cut Tape4908627RL
Technical Datasheet
IC TypeMotor Driver
Motor TypeThree Phase Brushless DC
No. of Outputs3Outputs
Output Current1A
Output Voltage-
IC Case / PackageQFN-EP
No. of Pins32Pins
Supply Voltage Min6V
Supply Voltage Max50V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Type
Motor Driver
No. of Outputs
3Outputs
Output Voltage
-
No. of Pins
32Pins
Supply Voltage Max
50V
Operating Temperature Max
125°C
Product Range
-
Motor Type
Three Phase Brushless DC
Output Current
1A
IC Case / Package
QFN-EP
Supply Voltage Min
6V
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
