Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPQ4242BGVE-0000-AEC1-PCopy
Order Code
Cut Tape4732563
Cut Tape4732563RL
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM16.860 |
| 10+ | RM15.290 |
| 25+ | RM14.500 |
| 50+ | RM13.650 |
| 100+ | RM12.870 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM16.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPQ4242BGVE-0000-AEC1-PCopy
Order Code
Cut Tape4732563
Cut Tape4732563RL
Technical Datasheet
Power RoleSource
Data RoleDFP, UFP
USB StandardUSB PD 3.1
No. of Ports2 Port
IC Case / PackageWFQFN
No. of Pins22Pins
IC MountingSurface Mount
Supply Voltage Min4.8V
Supply Voltage Max36V
Current lq-
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
USB IC Type
USB Type-C Power Delivery (PD) Controller with Buck-Boost Converter
Data Role
DFP, UFP
No. of Ports
2 Port
No. of Pins
22Pins
Supply Voltage Min
4.8V
Current lq
-
Operating Temperature Max
150°C
Qualification
AEC-Q100
Power Role
Source
USB Standard
USB PD 3.1
IC Case / Package
WFQFN
IC Mounting
Surface Mount
Supply Voltage Max
36V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
