Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPQ6634GLTE-0000-AEC1-PCopy
Order Code
Cut Tape4732566
Cut Tape4732566RL
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM14.940 |
| 10+ | RM11.280 |
| 25+ | RM10.380 |
| 50+ | RM9.900 |
| 100+ | RM9.410 |
| 250+ | RM8.950 |
| 500+ | RM8.380 |
| 1000+ | RM8.090 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM14.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPQ6634GLTE-0000-AEC1-PCopy
Order Code
Cut Tape4732566
Cut Tape4732566RL
Technical Datasheet
IC TypeSensorless Motor Driver
Motor TypeThree Phase Brushless DC
No. of Outputs1Outputs
Output Current2A
Output Voltage-
IC Case / PackageTQFN
No. of Pins12Pins
Supply Voltage Min4.5V
Supply Voltage Max35V
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
IC Type
Sensorless Motor Driver
No. of Outputs
1Outputs
Output Voltage
-
No. of Pins
12Pins
Supply Voltage Max
35V
Operating Temperature Max
150°C
Product Range
-
Motor Type
Three Phase Brushless DC
Output Current
2A
IC Case / Package
TQFN
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
