Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPQ77240FSGLTE-0000AEC1-PCopy
Order Code5114724
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM12.020 |
| 10+ | RM8.160 |
| 50+ | RM7.740 |
| 100+ | RM7.300 |
| 250+ | RM6.880 |
| 500+ | RM6.780 |
| 1000+ | RM6.460 |
| 2500+ | RM6.090 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM12.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPQ77240FSGLTE-0000AEC1-PCopy
Order Code5114724
Technical Datasheet
Power Load Switch TypeHigh Side
Input Voltage16V
Current Limit800mA
On State Resistance0.22ohm
No. of Pins17Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High
No. of Outputs4Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification StandardAEC-Q100
Distribution Switch Case StyleWFTQFN
Technical Specifications
Power Load Switch Type
High Side
Current Limit
800mA
No. of Pins
17Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
AEC-Q100
Input Voltage
16V
On State Resistance
0.22ohm
Thermal Protection
Yes
No. of Outputs
4Outputs
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Distribution Switch Case Style
WFTQFN
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
