Print Page
MT 4080
LCR METER, MT4080, A-VERSION
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOTECH
Manufacturer Part NoMT 4080
Order Code1307956
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerMOTECH
Manufacturer Part NoMT 4080
Order Code1307956
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
LCR TypeHand Held
Test Frequency Max10kHz
Inductance Measure Max-
Capacitance Measure Max-
Resistance Measure Max-
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
LCR Type
Hand Held
Inductance Measure Max
-
Resistance Measure Max
-
SVHC
No SVHC (15-Jun-2015)
Test Frequency Max
10kHz
Capacitance Measure Max
-
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:90303310
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.25