Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-1420303411Copy
Manufacturer Standard Lead Time11 weeks
Order Code4824481
Your Part Number
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM44.370 |
| 5+ | RM40.050 |
| 10+ | RM37.120 |
| 20+ | RM34.610 |
Price for:Each
Minimum: 1
Multiple: 1
RM44.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-1420303411Copy
Manufacturer Standard Lead Time11 weeks
Order Code4824481
Technical Datasheet
Connector TypeSMA Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable Type-
Contact MaterialCopper
Contact PlatingGold Plated Contacts
Frequency Max-
Connector MountingCable Mount
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
BU-1420303411 is a crimped, straight SMA jack.
- 50 ohm impedance
- 0 to 12.4GHz frequency range
- 250V RMS working voltage at sea level
- 3milliohms contact resistance
- 7-10inch pounds mating torque
- Gold plated brass body material
- Gold plated copper contact material
- PTFE insulation
- Meets or exceeds the applicable paragraph of MIL-C-39012
- Operating temperature range from -65°C (-85°F) to 165°C (329°F)
Technical Specifications
Connector Type
SMA Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
No SVHC (19-Jan-2021)
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Copper
Frequency Max
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0016
