Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-1420303801Copy
Manufacturer Standard Lead Time11 weeks
Order Code4824483
Your Part Number
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM188.610 |
| 5+ | RM187.530 |
Price for:Each
Minimum: 1
Multiple: 1
RM188.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-1420303801Copy
Manufacturer Standard Lead Time11 weeks
Order Code4824483
Technical Datasheet
Connector TypeSMA Coaxial
Connector Body StyleStraight Bulkhead Jack
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeRG174
Contact MaterialCopper
Contact PlatingGold Plated Contacts
Frequency Max18GHz
Connector MountingCable Mount
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
BU-1420303801 is a crimped, RG174/R SMA bulkhead jack.
- 50 ohm impedance
- 0 to 18GHz frequency range
- 250V RMS working voltage at sea level
- 4milliohms contact resistance
- 7-10inch pounds mating torque
- Nickel plated brass body material
- Gold plated copper contact material
- PTFE insulation
- Meets or exceeds the applicable paragraph of MIL-C-39012
- Operating temperature range from -65°C (-85°F) to 165°C (329°F)
Technical Specifications
Connector Type
SMA Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
RG174
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
No SVHC (19-Jan-2021)
Connector Body Style
Straight Bulkhead Jack
Impedance
50ohm
Contact Material
Copper
Frequency Max
18GHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0016
