Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-2060-A-025-2Copy
Manufacturer Standard Lead Time15 weeks
Order Code4950462
Product RangeBU-2060-A-XM Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM39.800 |
Price for:Each
Minimum: 1
Multiple: 1
RM39.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-2060-A-025-2Copy
Manufacturer Standard Lead Time15 weeks
Order Code4950462
Product RangeBU-2060-A-XM Series
Technical Datasheet
Test Connector Type A4mm Stackable Banana Plug, Retractable Sleeve
Test Connector Type B4mm Stackable Banana Plug, Retractable Sleeve
Lead Length - Imperial9.8"
Lead Length - Metric250mm
Insulator ColourRed
Current Rating19A
Voltage Rating600V
Product RangeBU-2060-A-XM Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
BU-2060-A-025-2 is a red colour CE certified test lead with standard stackable 4mm banana plugs and retractable shrouds on both ends.
- Uses 1.0mm² (17AWG) PVC wire
- 0.25m cable length
- Operating voltage rating: CATII 600V, current rating: 19A
- Red colour insulation
Technical Specifications
Test Connector Type A
4mm Stackable Banana Plug, Retractable Sleeve
Lead Length - Imperial
9.8"
Insulator Colour
Red
Voltage Rating
600V
SVHC
No SVHC (04-Feb-2026)
Test Connector Type B
4mm Stackable Banana Plug, Retractable Sleeve
Lead Length - Metric
250mm
Current Rating
19A
Product Range
BU-2060-A-XM Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0181
