Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-4150085050Copy
Manufacturer Standard Lead Time15 weeks
Order Code4928166
Product RangeBU-4150085 Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM16.070 |
Price for:Each
Minimum: 1
Multiple: 1
RM16.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-4150085050Copy
Manufacturer Standard Lead Time15 weeks
Order Code4928166
Product RangeBU-4150085 Series
Technical Datasheet
Cable Length - Imperial2"
Cable Length - Metric50mm
Coaxial Cable Type0.81mm
Connector Type AU.FL Right Angle Plug
Connector Type BU.FL Right Angle Plug
Impedance50ohm
Jacket Colour-
Product RangeBU-4150085 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
BU-4150085050 is a shielded U.FL plug to U.FL plug cable assembly.
- 0 to 6GHz frequency
- 50 ohm impedance
- 200V dielectric withstand voltage
- 0.81mm dia coaxial cable
- 50mm (1.97”) cable length
Technical Specifications
Cable Length - Imperial
2"
Coaxial Cable Type
0.81mm
Connector Type B
U.FL Right Angle Plug
Jacket Colour
-
SVHC
No SVHC (04-Feb-2026)
Cable Length - Metric
50mm
Connector Type A
U.FL Right Angle Plug
Impedance
50ohm
Product Range
BU-4150085 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
