Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No2227MC-32-06-F1
Order Code1103840
Product Range2227MC
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2227MC-32-06-F1
Order Code1103840
Product Range2227MC
Technical Datasheet
No. of Contacts32Contacts
Connector TypeDIP
Pitch Spacing2.54mm
Product Range2227MC
Row Pitch15.24mm
Contact MaterialBeryllium Copper
Contact PlatingTin Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Alternatives for 2227MC-32-06-F1
4 Products Found
Product Overview
The 2227MC series DIP IC Socket with tin plated phosphor bronze contacts and a PBT insulator.
- 1A Current rating
- 1000MΩ Minimum Insulation resistance
- 20mΩ Maximum contact resistance
- -55 to 125°C Temperature range
Applications
Industrial
Technical Specifications
No. of Contacts
32Contacts
Pitch Spacing
2.54mm
Row Pitch
15.24mm
Contact Plating
Tin Plated Contacts
Connector Type
DIP
Product Range
2227MC
Contact Material
Beryllium Copper
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065