Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No2NP02Copy
Manufacturer Standard Lead Time19 weeks
Order Code4926987
Your Part Number
3,000 In Stock
Need more?
3,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | RM1.580 |
| 10+ | RM1.030 |
| 100+ | RM0.660 |
| 500+ | RM0.484 |
| 1000+ | RM0.421 |
| 5000+ | RM0.331 |
Price for:Each
Minimum: 5
Multiple: 5
RM7.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2NP02Copy
Manufacturer Standard Lead Time19 weeks
Order Code4926987
Technical Datasheet
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel3.4A
Continuous Drain Current Id P Channel2.5A
Drain Source On State Resistance N Channel0.03ohm
Drain Source On State Resistance P Channel0.03ohm
Transistor Case StyleSOT-23
No. of Pins6Pins
Power Dissipation N Channel1.1W
Power Dissipation P Channel1.1W
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id P Channel
2.5A
Drain Source On State Resistance P Channel
0.03ohm
No. of Pins
6Pins
Power Dissipation P Channel
1.1W
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Drain Source Voltage Vds N Channel
20V
Continuous Drain Current Id N Channel
3.4A
Drain Source On State Resistance N Channel
0.03ohm
Transistor Case Style
SOT-23
Power Dissipation N Channel
1.1W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
