Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC-166-DCCopy
Manufacturer Standard Lead Time9 weeks
Order Code4351545
Your Part Number
300 In Stock
Need more?
300 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM19.070 |
| 25+ | RM17.520 |
| 50+ | RM16.140 |
| 100+ | RM15.610 |
| 250+ | RM14.990 |
Price for:Each
Minimum: 1
Multiple: 1
RM19.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC-166-DCCopy
Manufacturer Standard Lead Time9 weeks
Order Code4351545
Technical Datasheet
Connector to ConnectorNEMA 5-15P to Free End
Cable Length - Metric1.83m
Current Rating10A
Voltage Rating125V
Jacket ColourGray
Product Range-
Cable Length - Imperial6ft
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
NEMA 5-15P to Free End
Current Rating
10A
Jacket Colour
Gray
Cable Length - Imperial
6ft
Cable Length - Metric
1.83m
Voltage Rating
125V
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09072
