Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MCCA000093 SMD Multilayer Ceramic Capacitor, 12 pF, 50 V, 0402 [1005 Metric], ± 5%, C0G / NP0](https://my.element14.com/productimages/standard/en_GB/2112754-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCCA000093Copy
Order Code1759658
Product RangeMCCA Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCCA000093Copy
Order Code1759658
Product RangeMCCA Series
Technical Datasheet
Capacitance12pF
Voltage(DC)50V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeMCCA Series
Product Length1.02mm
Product Width0.5mm
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Alternatives for MCCA000093
8 Products Found
Product Overview
The Multicomp Pro MCCA series are general purpose surface mount MLCC capacitors. This MLCC capacitor consists of a conducting material and electrodes with high density and high efficiency ceramic condensers.
- Small size with higher capacitance values
- Available in NP0, X7R, X5R, Y5V dielectric types
- EIA 0201, 0402, 0603, 0805, 1206, 1210 case sizes available
- Capacitance value ranging from 0.3pF to 10?F
- High electrical precision, stability and reliability
- Rated voltage of 6.3V, 10V, 16V, 25V, 50V, 100V
Applications
Consumer Electronics, Portable Devices, Power Management, Industrial
Technical Specifications
Capacitance
12pF
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
1.02mm
Capacitor Terminals
SMD
Operating Temperature Max
125°C
MSL
-
Voltage(DC)
50V
Capacitance Tolerance
± 5%
Product Range
MCCA Series
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
