Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCCHU5470J5
Order Code9411690
Product RangeMCCHU Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCCHU5470J5
Order Code9411690
Product RangeMCCHU Series
Technical Datasheet
Capacitance47pF
Voltage(DC)50V
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Lead Spacing2.5mm
Capacitor TerminalsRadial Leaded
Product RangeMCCHU Series
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Overview
The Multicomp Pro MCCHU series are ceramic disc capacitors with 1pF to 820pF capacitance range. These capacitors have linear Temperature coefficient and high stability.
- Rated voltage of 50V
- ±5% tolerance
- Available in 5mm, 6mm, 7mm and 8mm diameter
- Temperature coefficient is ±60ppm/°C
- Low loss at wide range of frequency
- Operating temperature range -25°C to 85°C
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices
Technical Specifications
Capacitance
47pF
Capacitance Tolerance
± 5%
Lead Spacing
2.5mm
Product Range
MCCHU Series
Operating Temperature Max
85°C
Voltage(DC)
50V
Dielectric Characteristic
C0G / NP0
Capacitor Terminals
Radial Leaded
Operating Temperature Min
-25°C
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000295