Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MCFT000139 Wirewound Inductor, 100 nH, 0.46 ohm, 1.2 GHz, 400 mA, 0805 [2012 Metric], MCFT Series](https://my.element14.com/productimages/standard/en_GB/1711859-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCFT000139Copy
Order Code
Re-Reel1711859RL
Cut Tape1711859
Product RangeMCFT Series
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCFT000139Copy
Order Code
Re-Reel1711859RL
Cut Tape1711859
Product RangeMCFT Series
Technical Datasheet
Inductance100nH
DC Resistance Max0.46ohm
Self Resonant Frequency1.2GHz
DC Current Rating400mA
Inductor Case / Package0805 [2012 Metric]
Product RangeMCFT Series
Inductance Tolerance± 5%
Inductor ConstructionShielded
Core MaterialCeramic
Product Length2.29mm
Product Width1.73mm
Product Height1.52mm
Alternatives for MCFT000139
1 Product Found
Technical Specifications
Inductance
100nH
Self Resonant Frequency
1.2GHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
1.73mm
DC Resistance Max
0.46ohm
DC Current Rating
400mA
Product Range
MCFT Series
Inductor Construction
Shielded
Product Length
2.29mm
Product Height
1.52mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01213
