Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MCHVR0AJTEU1104 SMD Chip Resistor, 1.1 Mohm, ± 5%, 500 mW, 2010 [5025 Metric], Thick Film, High Voltage](https://my.element14.com/productimages/standard/en_GB/2309111-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCHVR0AJTEU1104Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Full Reel2824370
Re-Reel2826718RL
Cut Tape2826718
Product RangeMP HVR Series
Your Part Number
7,745 In Stock
Need more?
7,745 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | RM1.580 | RM15.80 |
| Total Price | RM15.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | RM1.580 |
| 100+ | RM1.050 |
| 500+ | RM0.810 |
| 1000+ | RM0.727 |
| 2000+ | RM0.655 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | RM0.643 |
| 20000+ | RM0.607 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCHVR0AJTEU1104Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Full Reel2824370
Re-Reel2826718RL
Cut Tape2826718
Product RangeMP HVR Series
Technical Datasheet
Resistance1.1Mohm
Resistance Tolerance± 5%
Power Rating500mW
Resistor Case / Package2010 [5025 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Voltage
Product RangeMP HVR Series
Temperature Coefficient± 100ppm/°C
Voltage Rating2kV
Product Length5mm
Product Width2.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Resistance
1.1Mohm
Power Rating
500mW
Resistor Technology
Thick Film
Product Range
MP HVR Series
Voltage Rating
2kV
Product Width
2.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 5%
Resistor Case / Package
2010 [5025 Metric]
Resistor Type
High Voltage
Temperature Coefficient
± 100ppm/°C
Product Length
5mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
