Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMDAMF-01101B0T0
Order Code1514405
Product RangeMDAMF
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMDAMF-01101B0T0
Order Code1514405
Product RangeMDAMF
Technical Datasheet
Memory / Card TypeMiniSD
Insert & Eject MechanismPush-Pull
No. of Contacts11Contacts
Contact Material-
Contact PlatingGold Plated Contacts
Product RangeMDAMF
SVHCTo Be Advised
Technical Specifications
Memory / Card Type
MiniSD
No. of Contacts
11Contacts
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Insert & Eject Mechanism
Push-Pull
Contact Material
-
Product Range
MDAMF
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85472000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007598