Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP-7F-26.00-9-10-60-B-10Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4716123 |
| Product Range | MP SJK 7F Series |
| Your Part Number | |
| Technical Datasheet |
3,000 In Stock
Need more?
3,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | RM1.790 |
| 10+ | RM1.560 |
| 100+ | RM1.430 |
| 500+ | RM1.380 |
| 1000+ | RM1.330 |
Price for:Each
Minimum: 5
Multiple: 5
RM8.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP-7F-26.00-9-10-60-B-10Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4716123 |
| Product Range | MP SJK 7F Series |
| Technical Datasheet | |
| Frequency Nom | 26MHz |
| Product Range | MP SJK 7F Series |
| Crystal Frequency | 26MHz |
| Frequency Tolerance + / - | 10ppm |
| Frequency Stability + / - | 10ppm |
| Load Capacitance | 9pF |
| Crystal Case / Package | SMD, 2mm x 1.6mm |
| Operating Temperature Min | -20°C |
| Operating Temperature Max | 70°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Frequency Nom | 26MHz |
|---|---|
| Crystal Frequency | 26MHz |
| Frequency Stability + / - | 10ppm |
| Crystal Case / Package | SMD, 2mm x 1.6mm |
| Operating Temperature Max | 70°C |
| Product Range | MP SJK 7F Series |
|---|---|
| Frequency Tolerance + / - | 10ppm |
| Load Capacitance | 9pF |
| Operating Temperature Min | -20°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85416000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .004 |
