Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoGW-151853Copy
Manufacturer Standard Lead Time7 weeks
Order Code4351021
Product RangeDanish Power Cord Series
Your Part Number
450 In Stock
Need more?
450 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM45.780 |
| 5+ | RM42.530 |
| 10+ | RM37.330 |
| 15+ | RM31.080 |
| 25+ | RM30.550 |
| 100+ | RM30.010 |
| 150+ | RM29.420 |
| 250+ | RM28.880 |
Price for:Each
Minimum: 1
Multiple: 1
RM45.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoGW-151853Copy
Manufacturer Standard Lead Time7 weeks
Order Code4351021
Product RangeDanish Power Cord Series
Technical Datasheet
Connector to Connector0
Cable Length - Metric2m
Current Rating16A
Voltage Rating250V
Jacket ColourBlack
Product RangeDanish Power Cord Series
Cable Length - Imperial6.6ft
SVHCNo SVHC (04-Feb-2026)
Product Overview
Connect high-power devices with this reliable 2m mains lead, featuring a moulded DK/SB 107-2-01 mains plug and an IEC 60320 C19 connector. Rated for 16A and 250V, this black lead provides a secure and durable connection for servers, data centers, and other high-current equipment, ideal for demanding applications.
- moulded DK/SB 107-2-01 mains plug: Robust and secure plug design for reliable connection to Danish power outlets
Technical Specifications
Connector to Connector
0
Current Rating
16A
Jacket Colour
Black
Cable Length - Imperial
6.6ft
Cable Length - Metric
2m
Voltage Rating
250V
Product Range
Danish Power Cord Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3167
