
Need more?
| Quantity | Price |
|---|---|
| 1+ | RM289.550 |
| 5+ | RM250.540 |
| 10+ | RM241.270 |
Product Information
Product Overview
The MP-P50 T is a precision 90° spring-loaded test probe engineered for reliable electrical contact in PCB testing, in-circuit testing (ICT), and functional test fixtures. With a 0.9mm outer diameter plunger and right-angle configuration, it is ideally suited for applications where horizontal access, edge probing, or limited vertical clearance is required. Designed for durability and consistent performance, the MP-P50 T features gold-plated contact surfaces to ensure low contact resistance, stable conductivity, and long operational life in both development and high-volume production environments.
- 90° plunger design for right-angle and edge-access testing
- 0.9mm OD plunger for enhanced mechanical stability
- Gold-plated contact surfaces for optimal conductivity and corrosion resistance
- Consistent 80g spring force for reliable electrical contact
- 3A continuous current rating
- Plunger: Full-hard Beryllium Copper, gold-plated over nickel
- Barrel: Brass, gold-plated
- Spring: Stainless steel
- Receptacle: Brass, gold-plated
Applications
Automated Test Equipment, Test & Measurement, Electronics Design, Electronics Service, Industrial Automation, Manufacturing, Quality Control, Prototyping, Semiconductor, Research & Development
Technical Specifications
Plunger
Multicomp Pro Test Probe Tips
Test Probes
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
