
Need more?
| Quantity | Price |
|---|---|
| 1+ | RM46.590 |
| 10+ | RM42.850 |
| 25+ | RM37.820 |
| 50+ | RM35.470 |
| 100+ | RM34.070 |
Product Information
Product Overview
The MP-WST3501B Slotted Screwdriver (320mm) is a heavy-duty professional tool designed for high-torque and impact-driven applications. Built with a continuous shank construction, the steel blade runs through the full length of the handle and is secured with a reinforced metal impact cap, enabling safe hammer-assisted use and superior torque transmission. The blade is manufactured from premium SVCM steel and heat-treated to a hardness of 52–56 HRC, providing excellent strength, wear resistance, and long-term durability in demanding industrial environments. The slotted tip features a black finish to enhance corrosion resistance and improve precision during fastening tasks. The handle is made from high-grade acetate material, known for its exceptional impact resistance, structural strength, and durability under extreme working conditions. Its ergonomic design ensures a secure and comfortable grip, even during prolonged or high-force operations. With its extended 320mm length, this screwdriver is ideal for reaching deep-set fasteners while maintaining maximum control and stability.
- Premium SVCM steel blade construction: Ensures high strength, durability, and resistance to wear in heavy-duty applications.
- Heat-treated blade (52–56 HRC hardness): Provides enhanced toughness and long service life under high-stress use.
- Black-finished slotted tip: Improves corrosion resistance and ensures better precision and screw engagement
- Continuous shank (full tang) design: Enables superior torque transfer and allows safe impact (hammer-assisted) use
- Reinforced metal impact cap: Supports striking force for loosening stubborn or seized fasteners.
- Impact-resistant acetate handle: Prevents breakage and ensures durability under high-torque conditions.
- Ergonomic grip design: Delivers improved comfort, control, and reduced hand fatigue during extended use.
- Extra-long 320mm overall length: Provides extended reach for deep or hard-to-access fastening points.
- Industrial-grade construction: Suitable for demanding environments such as automotive, manufacturing, maintenance, and mechanical workshops.
Applications
Industrial Maintenance, Maintenance & Repair, Manufacturing, Electronics Service, Electrical and Electronics, Automotive, Construction, Factory Automation, Installations, Mechanical
Notes
Acetate material is solid and impact resistant, preventing breakage under high-torque application.
Technical Specifications
10mm
320mm
No SVHC (04-Feb-2026)
200mm
Multicomp Pro Slotted Screwdrivers
Technical Docs (1)
Alternatives for MP-WST3501B
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
