Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MP002942 SMD Chip Resistor, 680 ohm, ± 5%, 3 W, 2512 [6432 Metric], Thick Film, General Purpose](https://my.element14.com/productimages/standard/en_GB/3374091-40.jpg)
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP002942Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | Full Reel3374261 Re-Reel3374102RL Cut Tape3374102 |
| Product Range | MC SP Series |
| Your Part Number | |
| Technical Datasheet |
1,825 In Stock
Need more?
1,825 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | RM2.090 | RM10.45 |
| Total Price | RM10.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | RM2.090 |
| 50+ | RM1.410 |
| 250+ | RM1.080 |
| 500+ | RM0.878 |
| 1000+ | RM0.802 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | RM0.783 |
| 10000+ | RM0.737 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP002942Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | Full Reel3374261 Re-Reel3374102RL Cut Tape3374102 |
| Product Range | MC SP Series |
| Technical Datasheet | |
| Resistance | 680ohm |
| Resistance Tolerance | ± 5% |
| Power Rating | 3W |
| Resistor Case / Package | 2512 [6432 Metric] |
| Resistor Technology | Thick Film |
| Resistor Type | General Purpose |
| Product Range | MC SP Series |
| Temperature Coefficient | ± 100ppm/°C |
| Voltage Rating | 250V |
| Product Length | 6.35mm |
| Product Width | 3.2mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 680ohm |
|---|---|
| Power Rating | 3W |
| Resistor Technology | Thick Film |
| Product Range | MC SP Series |
| Voltage Rating | 250V |
| Product Width | 3.2mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
| Resistance Tolerance | ± 5% |
|---|---|
| Resistor Case / Package | 2512 [6432 Metric] |
| Resistor Type | General Purpose |
| Temperature Coefficient | ± 100ppm/°C |
| Product Length | 6.35mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .102 |
