Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MP003639 SMD Chip Resistor, 6.8 kohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose](https://my.element14.com/productimages/standard/en_GB/3392527-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP003639Copy
Order Code
Re-Reel3392827RL
Cut Tape3392827
Product RangeMC CQ Series
Your Part Number
Available to Order
register your interest here
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | RM0.095 | RM0.95 |
| Total Price | RM0.95 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | RM0.095 |
| 100+ | RM0.073 |
| 500+ | RM0.065 |
| 1000+ | RM0.057 |
| 2500+ | RM0.052 |
| 5000+ | RM0.045 |
| 25000+ | RM0.042 |
| 50000+ | RM0.040 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP003639Copy
Order Code
Re-Reel3392827RL
Cut Tape3392827
Product RangeMC CQ Series
Technical Datasheet
Resistance6.8kohm
Resistance Tolerance± 1%
Power Rating125mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeMC CQ Series
Temperature Coefficient± 100ppm/°C
Voltage Rating150V
Product Length2.01mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
6.8kohm
Power Rating
125mW
Resistor Technology
Thick Film
Product Range
MC CQ Series
Voltage Rating
150V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/°C
Product Length
2.01mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Alternatives for MP003639
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.102
