Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP016448Copy
Manufacturer Standard Lead Time6 weeks
Order Code4829894
Your Part Number
100 In Stock
Need more?
100 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM2.760 |
| 15+ | RM2.590 |
| 50+ | RM2.450 |
Price for:Each
Minimum: 1
Multiple: 1
RM2.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP016448Copy
Manufacturer Standard Lead Time6 weeks
Order Code4829894
Technical Datasheet
Shaft TypeUSA D Shaft
Shaft Diameter4.5mm
Knob Material-
Knob / Dial StyleRound
Knob Diameter12mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shaft Type
USA D Shaft
Knob Material
-
Knob Diameter
12mm
SVHC
No SVHC (25-Jun-2025)
Shaft Diameter
4.5mm
Knob / Dial Style
Round
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:40169997
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
