Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP016472Copy
Manufacturer Standard Lead Time17 weeks
Order Code4837851
Your Part Number
250 In Stock
Need more?
250 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM14.280 |
| 10+ | RM11.650 |
Price for:Each
Minimum: 1
Multiple: 1
RM14.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP016472Copy
Manufacturer Standard Lead Time17 weeks
Order Code4837851
Technical Datasheet
Cable Length - Imperial2.76"
Cable Length - Metric70mm
Coaxial Cable TypeRG174
Connector Type AF Type Socket
Connector Type BFree End
Impedance-
Jacket Colour-
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
2.76"
Coaxial Cable Type
RG174
Connector Type B
Free End
Jacket Colour
-
SVHC
To Be Advised
Cable Length - Metric
70mm
Connector Type A
F Type Socket
Impedance
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
