Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP016667Copy
Manufacturer Standard Lead Time14 weeks
Order Code4871702
Your Part Number
108 In Stock
Need more?
108 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM187.670 |
| 5+ | RM183.920 |
| 10+ | RM180.240 |
| 25+ | RM175.860 |
| 50+ | RM172.400 |
| 100+ | RM169.240 |
| 150+ | RM166.080 |
Price for:Each
Minimum: 1
Multiple: 1
RM187.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP016667Copy
Manufacturer Standard Lead Time14 weeks
Order Code4871702
Technical Datasheet
Product Range-
Current Rating2.5A
Voltage Rating VAC-
USB Standard-
No. of USB Ports2 Ports
USB Connector TypeUSB Type A, USB Type C
No. of Outlets2 Outlet
Connector ColourBlack
Connector MountingPanel Mount
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Product Range
-
Voltage Rating VAC
-
No. of USB Ports
2 Ports
No. of Outlets
2 Outlet
Connector Mounting
Panel Mount
Current Rating
2.5A
USB Standard
-
USB Connector Type
USB Type A, USB Type C
Connector Colour
Black
SVHC
No SVHC (05-Nov-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032
