Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP8100Copy
Manufacturer Standard Lead Time19 weeks
Order Code5083811
Your Part Number
20 In Stock
Need more?
20 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM1,309.270 |
| 5+ | RM1,132.980 |
Price for:Each
Minimum: 1
Multiple: 1
RM1,309.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP8100Copy
Manufacturer Standard Lead Time19 weeks
Order Code5083811
Technical Datasheet
Oscilloscope Probe FunctionHigh-Voltage Differential Probe
Bandwidth100MHz
Input Voltage Max1kV
Test Probe Attenuation1:50, 1:500
For Use WithOscilloscopes
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Oscilloscope Probe Function
High-Voltage Differential Probe
Input Voltage Max
1kV
For Use With
Oscilloscopes
SVHC
No SVHC (04-Feb-2026)
Bandwidth
100MHz
Test Probe Attenuation
1:50, 1:500
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.315
