Print Page
WR06X7150FTL
SMD Chip Resistor, 715 ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO WR06X7150FTL SMD Chip Resistor, 715 ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose](https://my.element14.com/productimages/standard/en_GB/2447094-40.jpg)
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | WR06X7150FTLCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | Re-Reel2670885RL Cut Tape2670885 |
| Product Range | WR Series |
| Your Part Number | |
| Technical Datasheet |
330 In Stock
Need more?
330 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | RM0.043 | RM0.43 |
| Total Price | RM0.43 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | RM0.043 |
| 100+ | RM0.029 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | WR06X7150FTLCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | Re-Reel2670885RL Cut Tape2670885 |
| Product Range | WR Series |
| Technical Datasheet | |
| Resistance | 715ohm |
| Resistance Tolerance | ± 1% |
| Power Rating | 100mW |
| Resistor Case / Package | 0603 [1608 Metric] |
| Resistor Technology | Thick Film |
| Resistor Type | General Purpose |
| Product Range | WR Series |
| Temperature Coefficient | ± 100ppm/°C |
| Voltage Rating | 75V |
| Product Length | 1.6mm |
| Product Width | 0.8mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for WR06X7150FTL
1 Product Found
Product Overview
The WR06 series resistors from Walsin are general purpose thick film chip resistors. These resistors are constructed in a high grade ceramic body (aluminium oxide). The WR06 series resistors are used in consumer electrical equipments, EDP, computer applications and telecom applications.
- Resistance range includes E24 and E96 decade values from 1ohm to 10Mohm
- EIA 0603 case size
- Available in ≤±100ppm/°C and -200ppm/°C to +400ppm/°C TCR values
- Available in ±1% and ±5% tolerance
- High reliability and stability
- Higher component and equipment reliability
- Lower assembly costs
- Reduced size of final equipment
- Maximum operation voltage is 75V and rated power is 100mW
- Jumpers are also available
Technical Specifications
| Resistance | 715ohm |
|---|---|
| Power Rating | 100mW |
| Resistor Technology | Thick Film |
| Product Range | WR Series |
| Voltage Rating | 75V |
| Product Width | 0.8mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
| Resistance Tolerance | ± 1% |
|---|---|
| Resistor Case / Package | 0603 [1608 Metric] |
| Resistor Type | General Purpose |
| Temperature Coefficient | ± 100ppm/°C |
| Product Length | 1.6mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .02835 |
