Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMULTICOMP
Manufacturer Part No4214A1
Order Code1171222
Technical Datasheet
Product Range-
Keypad Array1 x 4
Keypad OutputMatrix
Housing MaterialPC (Polycarbonate), PET (Polyester)
Contact Current Max100mA
Contact Voltage DC Nom30V
No. of Keys4
Panel Cutout Width38mm
Panel Cutout Height95mm
SVHCNo SVHC (07-Jul-2017)
Alternatives for 4214A1
1 Product Found
Technical Specifications
Product Range
-
Keypad Output
Matrix
Contact Current Max
100mA
No. of Keys
4
Panel Cutout Height
95mm
Keypad Array
1 x 4
Housing Material
PC (Polycarbonate), PET (Polyester)
Contact Voltage DC Nom
30V
Panel Cutout Width
38mm
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84716060
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03