Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No5F30360M-10NN-XX
Order Code1099282
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No5F30360M-10NN-XX
Order Code1099282
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No. of Contacts36Contacts
Connector TypeCentronics
Contact Termination TypeIDC / IDT
Product RangeTUK SGACK902S Keystone Coupler
Connector MountingPanel Mount
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
No. of Contacts
36Contacts
Connector Type
Centronics
Product Range
TUK SGACK902S Keystone Coupler
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (07-Jul-2017)
Gender
Plug
Contact Termination Type
IDC / IDT
Connector Mounting
Panel Mount
Contact Material
Phosphor Bronze
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85151100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016