Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoCDK6Copy
Order Code1360227
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoCDK6Copy
Order Code1360227
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No. of Positions4Ways
Wire Size AWG Min20AWG
Wire Size AWG Max8AWG
Conductor Area CSA-
Wire Connection MethodScrew
Rated Current50A
Rated Voltage600V
No. of Levels2
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
No. of Positions
4Ways
Wire Size AWG Max
8AWG
Wire Connection Method
Screw
Rated Voltage
600V
Product Range
TUK SGACK902S Keystone Coupler
Wire Size AWG Min
20AWG
Conductor Area CSA
-
Rated Current
50A
No. of Levels
2
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
