Print Page
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC36328-001-01Copy
Order Code9562257
Product RangeMC36328
Technical Datasheet
Switch OperationOn-Off
Contact ConfigurationSPST
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Product RangeMC36328
Contact Current AC Max4A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height19.3mm
Panel Cutout Width13mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
Alternatives for MC36328-001-01
1 Product Found
Product Overview
The MC36328-001-01 is a single-pole single-throw (SPST) non-illuminated Miniature Rocker Switch with 4.8mm quick connect, ON-OFF function and black actuator/cap. The MC36328 series switch fit standard panel cut-out.
- µ-gap Contact gap
- ≥8mm Insulation gap
- <lt/>20mΩ Initially contact resistance
- <lt/>50MΩ Insulation resistance (500VDC between the open contacts)
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Switch Operation
On-Off
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current AC Max
4A
Contact Current DC Max
-
Panel Cutout Height
19.3mm
Panel Cutout Diameter
-
Contact Configuration
SPST
Switch Mounting
Panel Mount
Product Range
MC36328
Contact Voltage VAC
250V
Contact Voltage VDC
-
Panel Cutout Width
13mm
Switch Terminals
Quick Connect
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004

