Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoMCSPT-G1701-4022Copy
Manufacturer Standard Lead Time1 weeks
Order Code1801100
Your Part Number
967 In Stock
Need more?
967 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | RM7.880 |
| 2+ | RM6.910 |
| 3+ | RM6.200 |
| 5+ | RM5.830 |
| 10+ | RM5.450 |
| 20+ | RM4.990 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM7.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMCSPT-G1701-4022Copy
Manufacturer Standard Lead Time1 weeks
Order Code1801100
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min-
Tones-
Sound Pressure Level (SPL)90dB
Supply Voltage Max30V
Resonant Frequency4kHz
Operating Current Max-
Sound Level Distance100mm
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Transducer Function
Buzzer
Tones
-
Supply Voltage Max
30V
Operating Current Max
-
Product Range
-
Supply Voltage Min
-
Sound Pressure Level (SPL)
90dB
Resonant Frequency
4kHz
Sound Level Distance
100mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002695
