Print Page
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoS2G
Order Code7277962
Product RangeS2G
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Average Forward Current2A
Diode ConfigurationSingle
Forward Voltage Max1.15V
Reverse Recovery Time2µs
Forward Surge Current50A
Operating Temperature Max150°C
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Product RangeS2G
Qualification-
SVHCNo SVHC (07-Jul-2017)
Alternatives for S2G
3 Products Found
Product Overview
The S2G is a standard Recovery Power Diode with moulded plastic and solder plated terminals.
- Polarity is indicated by cathode band
- Glass-passivated junction chip
- Low forward voltage drop
- High surge current capability
- 250°C/10 Seconds at terminals high temperature soldering
Applications
Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Diode Configuration
Single
Reverse Recovery Time
2µs
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
2A
Forward Voltage Max
1.15V
Forward Surge Current
50A
Diode Case Style
DO-214AA (SMB)
Product Range
S2G
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00012