Print Page
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSP101AT/1122HBL.GNCopy
Order Code9606572
Product RangeSlimline
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth25mm
Bearing TypePrecision Ball Bearing
Air Flow - CFM78CFM
Noise Rating46dBA
Power Rating-
Rated Speed2500rpm
Power Connection Type2 Lead Wires
Current Rating190mA
IP Rating-
Air Flow - m3/min2.217m³/min
Product RangeSlimline
SVHCTo Be Advised
Alternatives for SP101AT/1122HBL.GN
2 Products Found
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
119mm
Bearing Type
Precision Ball Bearing
Noise Rating
46dBA
Rated Speed
2500rpm
Current Rating
190mA
Air Flow - m3/min
2.217m³/min
SVHC
To Be Advised
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
78CFM
Power Rating
-
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
Slimline
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145920
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32

