Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoSPC15235Copy
Order Code1564234
Product RangeHD D Sub Crimp
Your Part Number
No Longer Stocked
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC15235Copy
Order Code1564234
Product RangeHD D Sub Crimp
Technical Datasheet
No. of Positions44Ways
Connector TypeHigh Density D Sub
Connector Shell SizeDB
Product RangeHD D Sub Crimp
Connector Body MaterialMetal Body
For Use WithHigh Density D Sub Socket Contacts
Alternatives for SPC15235
3 Products Found
Product Overview
The SPC15235 is a 44-pin high-density D-sub crimp type Socket with tin-plated steel shell, black PBT + 30% fibre glass insulator and stainless steel retention springs.
- UL94V-0 Flammability
Applications
Industrial
Technical Specifications
No. of Positions
44Ways
Connector Shell Size
DB
Gender
Receptacle
For Use With
High Density D Sub Socket Contacts
Connector Type
High Density D Sub
Product Range
HD D Sub Crimp
Connector Body Material
Metal Body
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009299
