Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP |
|---|---|
| Manufacturer Part No | SPC19847Copy |
| Order Code | 1186111 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | MULTICOMP |
|---|---|
| Manufacturer Part No | SPC19847Copy |
| Order Code | 1186111 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Gender | Plug(View Associated Connectors) |
| Connector Mounting | - |
| Current Rating | - |
| Voltage Rating | - |
| Contact Plating | Nickel Plated Contacts |
| Connector Colour | Green |
| Contact Material | Brass |
| Contact Termination Type | Solderless |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | No SVHC (07-Jul-2017) |
Alternatives for SPC19847
1 Product Found
Technical Specifications
| Gender | Plug |
|---|---|
| Current Rating | - |
| Contact Plating | Nickel Plated Contacts |
| Contact Material | Brass |
| Product Range | TUK SGACK902S Keystone Coupler |
| Connector Mounting | - |
|---|---|
| Voltage Rating | - |
| Connector Colour | Green |
| Contact Termination Type | Solderless |
| SVHC | No SVHC (07-Jul-2017) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 0 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .005 |
