Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC20019Copy
Order Code1651026
Technical Datasheet
Connector Type AIEEE 1394a FireWire Plug
Connector Type BIEEE 1394 FireWire Plug, 6 Way
Jacket ColourGrey
Product Range-
Alternatives for SPC20019
1 Product Found
Product Overview
The SPC20019 is a 6ft platinum grey IEEE 1394 Fire-wire Cable with 6 pin male to 6 pin male connector.
Applications
Computers & Computer Peripherals
Technical Specifications
Connector Type A
IEEE 1394a FireWire Plug
Jacket Colour
Grey
Connector Type B
IEEE 1394 FireWire Plug, 6 Way
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
