Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoTH20A
Order Code1898960
Technical Datasheet
Supply Voltage Range± 15V
Measured CurrentAC / DC / Pulsed
Accuracy-
Current Sensor TechnologyOpen Loop Hall Effect
Primary Current20A
Secondary Signal Type4V
Sensor MountingThrough Hole
Operating Temperature Min-15°C
Operating Temperature Max80°C
Technical Specifications
Supply Voltage Range
± 15V
Accuracy
-
Primary Current
20A
Sensor Mounting
Through Hole
Operating Temperature Max
80°C
Measured Current
AC / DC / Pulsed
Current Sensor Technology
Open Loop Hall Effect
Secondary Signal Type
4V
Operating Temperature Min
-15°C
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85043121
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01