Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No78250MC
Order Code1610415
Product Range78250MC Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No78250MC
Order Code1610415
Product Range78250MC Series
Technical Datasheet
SMPS Transformer TypeToroidal Converter
Current Rating300mA
Frequency Range-
Power Rating-
Isolation Voltage4kV
Primary Voltages-
Secondary Voltages-
Transformer MountingSurface Mount
Product Range78250MC Series
SVHCLead (19-Jan-2021)
Product Overview
The 78250MC is a 300mA low-profile surface mount converter transformer with matte tin finish industry standard pin-outs and toroidal-style construction. This 78250 series transformer is fully encapsulated and rated with 2mH primary inductance and 1500Vrms isolation voltage. The materials used for this transformer are mates with UL94V-0 standards. This converter transformer is specifically designed for use with Analog Deviceschipsets to provide isolated RS232 interfaces. Carefully controlled turns ratios ensure consistent performance whilst a toroidal construction minimizes EMI.
- 300°C for 10 seconds Peak wave solder temperature
Applications
Industrial, Power Management
Technical Specifications
SMPS Transformer Type
Toroidal Converter
Frequency Range
-
Isolation Voltage
4kV
Secondary Voltages
-
Product Range
78250MC Series
Current Rating
300mA
Power Rating
-
Primary Voltages
-
Transformer Mounting
Surface Mount
SVHC
Lead (19-Jan-2021)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003742