Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part No1255AY-1R0N=P3Copy
Order Code5128459
Product RangeDG6045C Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM3.040 |
| 10+ | RM2.530 |
| 100+ | RM2.190 |
| 500+ | RM2.050 |
| 1000+ | RM1.870 |
| 2000+ | RM1.720 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM3.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part No1255AY-1R0N=P3Copy
Order Code5128459
Product RangeDG6045C Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)8.1A
Inductor ConstructionShielded
Saturation Current (Isat)13A
Product RangeDG6045C Series
Inductor Case / Package2424 [6060 Metric]
DC Resistance Max0.01ohm
Inductance Tolerance± 30%
Product Length6mm
Product Width6mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
DG6045C Series
DC Resistance Max
0.01ohm
Product Length
6mm
Product Height
4.5mm
RMS Current (Irms)
8.1A
Saturation Current (Isat)
13A
Inductor Case / Package
2424 [6060 Metric]
Inductance Tolerance
± 30%
Product Width
6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011
