Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | 22R103CCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 2840110 |
| Product Range | 2200R Series |
| Your Part Number | |
| Technical Datasheet |
1,000 In Stock
Need more?
1,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM4.400 |
| 5+ | RM3.880 |
| 10+ | RM3.350 |
| 20+ | RM3.230 |
| 40+ | RM3.100 |
| 100+ | RM2.970 |
Price for:Each
Minimum: 1
Multiple: 1
RM4.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | 22R103CCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 2840110 |
| Product Range | 2200R Series |
| Technical Datasheet | |
| Product Range | 2200R Series |
| Inductance | 10µH |
| Inductor Construction | - |
| RMS Current (Irms) | 1.62A |
| Saturation Current (Isat) | - |
| DC Resistance Max | 0.05ohm |
| Inductance Tolerance | ± 10% |
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
| Product Range | 2200R Series |
|---|---|
| Inductor Construction | - |
| Saturation Current (Isat) | - |
| Inductance Tolerance | ± 10% |
| Inductance | 10µH |
|---|---|
| RMS Current (Irms) | 1.62A |
| DC Resistance Max | 0.05ohm |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85045000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0013 |
