Print Page
BLM15AG121SZ1D
Ferrite Bead, 0402 [1005 Metric], 120 ohm, 550 mA, EMIFIL BLM15AG Series, 0.19 ohm, ± 25%
Image is for illustrative purposes only. Please refer to product description.
![MURATA BLM15AG121SZ1D Ferrite Bead, 0402 [1005 Metric], 120 ohm, 550 mA, EMIFIL BLM15AG Series, 0.19 ohm, ± 25%](https://my.element14.com/productimages/standard/en_GB/151575807-40.jpg)
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | BLM15AG121SZ1DCopy |
| Order Code | 5122799 |
| Product Range | EMIFIL BLM15AG Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 10+ | RM0.176 |
| 100+ | RM0.121 |
| 500+ | RM0.094 |
| 2500+ | RM0.084 |
| 5000+ | RM0.077 |
| 10000+ | RM0.071 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
RM1.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | BLM15AG121SZ1DCopy |
| Order Code | 5122799 |
| Product Range | EMIFIL BLM15AG Series |
| Technical Datasheet | |
| Ferrite Bead Case / Package | 0402 [1005 Metric] |
| Impedance | 120ohm |
| DC Current Rating | 550mA |
| Product Range | EMIFIL BLM15AG Series |
| DC Resistance Max | 0.19ohm |
| Impedance Tolerance | ± 25% |
| Product Length | 1mm |
| Product Width | 0.5mm |
| Product Height | 0.5mm |
| Ferrite Mounting | SMD |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Ferrite Bead Case / Package | 0402 [1005 Metric] |
|---|---|
| DC Current Rating | 550mA |
| DC Resistance Max | 0.19ohm |
| Product Length | 1mm |
| Product Height | 0.5mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| Impedance | 120ohm |
|---|---|
| Product Range | EMIFIL BLM15AG Series |
| Impedance Tolerance | ± 25% |
| Product Width | 0.5mm |
| Ferrite Mounting | SMD |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85049090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
