Print Page
BLM18RK121SN1D
Ferrite Bead, 0603 [1608 Metric], 120 ohm, 200 mA, EMIFIL BLM18RK Series, 0.25 ohm, ± 25%
Image is for illustrative purposes only. Please refer to product description.
![MURATA BLM18RK121SN1D Ferrite Bead, 0603 [1608 Metric], 120 ohm, 200 mA, EMIFIL BLM18RK Series, 0.25 ohm, ± 25%](https://my.element14.com/productimages/standard/en_GB/151575807-40.jpg)
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | BLM18RK121SN1DCopy |
| Order Code | 1515748 |
| Product Range | EMIFIL BLM18RK Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | BLM18RK121SN1DCopy |
| Order Code | 1515748 |
| Product Range | EMIFIL BLM18RK Series |
| Technical Datasheet | |
| Ferrite Bead Case / Package | 0603 [1608 Metric] |
| Impedance | 120ohm |
| DC Current Rating | 200mA |
| Product Range | EMIFIL BLM18RK Series |
| DC Resistance Max | 0.25ohm |
| Impedance Tolerance | ± 25% |
| Product Length | 1.6mm |
| Product Width | 0.8mm |
| Product Height | 0.8mm |
| Ferrite Mounting | SMD |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Ferrite Bead Case / Package | 0603 [1608 Metric] |
|---|---|
| DC Current Rating | 200mA |
| DC Resistance Max | 0.25ohm |
| Product Length | 1.6mm |
| Product Height | 0.8mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Impedance | 120ohm |
|---|---|
| Product Range | EMIFIL BLM18RK Series |
| Impedance Tolerance | ± 25% |
| Product Width | 0.8mm |
| Ferrite Mounting | SMD |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85045020 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000005 |
