Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA BLM21PG600SN1D Ferrite Bead, 0805 [2012 Metric], 60 ohm, 3 A, EMIFIL BLM21PG Series, 0.02 ohm, ± 25%](https://my.element14.com/productimages/standard/en_GB/1515621-40.jpg)
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | BLM21PG600SN1DCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Order Code | 5130717 |
| Product Range | EMIFIL BLM21PG Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 4000+ | RM0.514 |
| 20000+ | RM0.355 |
| 40000+ | RM0.275 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
RM2,056.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | BLM21PG600SN1DCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Order Code | 5130717 |
| Product Range | EMIFIL BLM21PG Series |
| Technical Datasheet | |
| Ferrite Bead Case / Package | 0805 [2012 Metric] |
| Impedance | 60ohm |
| DC Current Rating | 3A |
| Product Range | EMIFIL BLM21PG Series |
| DC Resistance Max | 0.02ohm |
| Impedance Tolerance | ± 25% |
| Product Length | 2mm |
| Product Width | 1.25mm |
| Product Height | 0.85mm |
| Ferrite Mounting | SMD |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Ferrite Bead Case / Package | 0805 [2012 Metric] |
|---|---|
| DC Current Rating | 3A |
| DC Resistance Max | 0.02ohm |
| Product Length | 2mm |
| Product Height | 0.85mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Impedance | 60ohm |
|---|---|
| Product Range | EMIFIL BLM21PG Series |
| Impedance Tolerance | ± 25% |
| Product Width | 1.25mm |
| Ferrite Mounting | SMD |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85049017 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00001 |
