Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoDD1217AS-H-100M=P3Copy
Order Code5128466
Product RangeDEM8045C_DD Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM3.790 |
| 10+ | RM3.140 |
| 100+ | RM2.720 |
| 500+ | RM2.540 |
| 1000+ | RM2.330 |
| 2000+ | RM2.140 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM3.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoDD1217AS-H-100M=P3Copy
Order Code5128466
Product RangeDEM8045C_DD Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)3.9A
Inductor ConstructionShielded
Saturation Current (Isat)4.3A
Product RangeDEM8045C_DD Series
Inductor Case / Package-
DC Resistance Max0.0396ohm
Inductance Tolerance± 20%
Product Length8mm
Product Width8mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
DEM8045C_DD Series
DC Resistance Max
0.0396ohm
Product Length
8mm
Product Height
4.5mm
RMS Current (Irms)
3.9A
Saturation Current (Isat)
4.3A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011
