Print Page
DE2E3SA102MN3AY02F
Ceramic Suppression Capacitor, 1000 pF, ± 20%, X1 / Y2, 440 VAC, 400 VAC, Radial Leaded
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoDE2E3SA102MN3AY02FCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel4791336RL
Cut Tape4791336
Product RangeDE2 Series
Your Part Number
28 In Stock
900 more incoming. You can reserve stock now
28 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM3.950 | RM3.95 |
| Total Price | RM3.95 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM3.950 |
| 50+ | RM1.900 |
| 100+ | RM1.730 |
| 250+ | RM1.700 |
| 500+ | RM1.670 |
| 900+ | RM1.630 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoDE2E3SA102MN3AY02FCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel4791336RL
Cut Tape4791336
Product RangeDE2 Series
Technical Datasheet
Capacitance1000pF
Capacitance Tolerance± 20%
Suppression ClassX1 / Y2
Voltage Rating X440VAC
Voltage Rating Y400VAC
Capacitor Case / PackageRadial Leaded
Capacitor MountingThrough Hole
Lead Spacing7.5mm
Product RangeDE2 Series
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1000pF
Suppression Class
X1 / Y2
Voltage Rating Y
400VAC
Capacitor Mounting
Through Hole
Product Range
DE2 Series
Operating Temperature Max
125°C
Capacitance Tolerance
± 20%
Voltage Rating X
440VAC
Capacitor Case / Package
Radial Leaded
Lead Spacing
7.5mm
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000225
