Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA DFE252012P-2R2M=P2 Power Inductor (SMD), 2.2 µH, Shielded, 2.6 A, DFE252012P Series, 1008 [2520 Metric]](https://my.element14.com/productimages/standard/en_GB/2530039-40.jpg)
ManufacturerMURATA
Manufacturer Part NoDFE252012P-2R2M=P2Copy
Order Code5130828
Product RangeDFE252012P Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 3000+ | RM1.530 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
RM4,590.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoDFE252012P-2R2M=P2Copy
Order Code5130828
Product RangeDFE252012P Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)-
Inductor ConstructionShielded
Saturation Current (Isat)2.6A
Product RangeDFE252012P Series
Inductor Case / Package1008 [2520 Metric]
DC Resistance Max0.084ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
DFE252012P Series
DC Resistance Max
0.084ohm
Product Length
2.5mm
Product Height
1.2mm
RMS Current (Irms)
-
Saturation Current (Isat)
2.6A
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000028
