Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoDLM11CB120HH2LCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel4850517RL
Cut Tape4850517
Product RangeDLM11CB Series
Your Part Number
3,860 In Stock
Need more?
3,860 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | RM1.740 | RM17.40 |
| Total Price | RM17.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | RM1.740 |
| 100+ | RM1.450 |
| 500+ | RM1.300 |
| 1000+ | RM1.230 |
| 2000+ | RM1.140 |
| 4000+ | RM1.070 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoDLM11CB120HH2LCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel4850517RL
Cut Tape4850517
Product RangeDLM11CB Series
Technical Datasheet
DC Current Rating100mA
Inductance-
DC Resistance Max0.9ohm
Product RangeDLM11CB Series
Impedance12ohm
Inductor Case / Package0504 [1210 Metric]
Product Length1.25mm
Product Width1mm
Product Height0.5mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
100mA
DC Resistance Max
0.9ohm
Impedance
12ohm
Product Length
1.25mm
Product Height
0.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
-
Product Range
DLM11CB Series
Inductor Case / Package
0504 [1210 Metric]
Product Width
1mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
