Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoDLW21HN900HQ2LCopy
Order Code5122899
Product RangeDLW21HN Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 5+ | RM1.490 |
| 50+ | RM0.988 |
| 250+ | RM0.614 |
| 500+ | RM0.585 |
| 1500+ | RM0.447 |
| 3000+ | RM0.388 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
RM7.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoDLW21HN900HQ2LCopy
Order Code5122899
Product RangeDLW21HN Series
Technical Datasheet
DC Current Rating220mA
Inductance-
DC Resistance Max0.59ohm
Product RangeDLW21HN Series
Impedance90ohm
Voltage Rating VAC-
Voltage Rating VDC20V
Inductor Case / Package-
Product Length2mm
Product Width1.2mm
Product Height0.9mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
220mA
DC Resistance Max
0.59ohm
Impedance
90ohm
Voltage Rating VDC
20V
Product Length
2mm
Product Height
0.9mm
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Inductance
-
Product Range
DLW21HN Series
Voltage Rating VAC
-
Inductor Case / Package
-
Product Width
1.2mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85049090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000009
